Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNIS6420MT2TWG
Order Code3677707RL
Your Part Number
Technical Datasheet
752 In Stock
Need more?
752 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY5.410 (CNY6.1133) |
| 250+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY4.900 (CNY5.537) |
| 1000+ | CNY4.460 (CNY5.0398) |
| 2500+ | CNY4.010 (CNY4.5313) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY541.00 (CNY611.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIS6420MT2TWG
Order Code3677707RL
Technical Datasheet
Controller ApplicationsHard & Solid State Drives, Industrial, Handheld Devices, Portable Instruments, Mother Boards
No. of Channels1Channels
Supply Voltage Min3V
Input Voltage-
Supply Voltage Max12V
IC Case / PackageWDFN-EP
No. of Pins12Pins
Controller IC Case StyleWDFN-EP
Power SwitchFET
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Controller Applications
Hard & Solid State Drives, Industrial, Handheld Devices, Portable Instruments, Mother Boards
Supply Voltage Min
3V
Supply Voltage Max
12V
No. of Pins
12Pins
Power Switch
FET
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Input Voltage
-
IC Case / Package
WDFN-EP
Controller IC Case Style
WDFN-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012