Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNIV1161MTWTAG
Order Code3588864RL
Product RangeNIx1161 Series
Technical Datasheet
2,880 In Stock
Need more?
2880 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
100+ | CNY4.640 (CNY5.2432) |
500+ | CNY3.410 (CNY3.8533) |
1000+ | CNY3.170 (CNY3.5821) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY464.00 (CNY524.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNIV1161MTWTAG
Order Code3588864RL
Product RangeNIx1161 Series
Technical Datasheet
Clamping Voltage Vc Max26V
Diode Case StyleWDFNW
No. of Pins6Pins
Operating Voltage16V
Power Dissipation Pd-
Product RangeNIx1161 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
26V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
WDFNW
Operating Voltage
16V
Product Range
NIx1161 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001