Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY3.920 (CNY4.4296) |
| 1000+ | CNY3.260 (CNY3.6838) |
| 5000+ | CNY3.010 (CNY3.4013) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY498.00 (CNY562.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJVNJD35N04T4G
Order Code3368648RL
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN700V
Collector Emitter Voltage V(br)ceo700V
Collector Emitter Voltage Max PNP-
DC Collector Current4A
Power Dissipation Pd45W
Continuous Collector Current NPN4A
Continuous Collector Current PNP-
DC Current Gain hFE300hFE
Power Dissipation NPN45W
Power Dissipation PNP-
DC Current Gain hFE Min NPN300hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN90MHz
Transition Frequency PNP-
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage V(br)ceo
700V
DC Collector Current
4A
Continuous Collector Current NPN
4A
DC Current Gain hFE
300hFE
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage Max NPN
700V
Collector Emitter Voltage Max PNP
-
Power Dissipation Pd
45W
Continuous Collector Current PNP
-
Power Dissipation NPN
45W
DC Current Gain hFE Min NPN
300hFE
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Transition Frequency NPN
90MHz
Product Range
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004