Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,630 In Stock
Need more?
2630 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY0.747 (CNY0.8441) |
10+ | CNY0.315 (CNY0.356) |
100+ | CNY0.240 (CNY0.2712) |
500+ | CNY0.210 (CNY0.2373) |
3000+ | CNY0.180 (CNY0.2034) |
9000+ | CNY0.177 (CNY0.200) |
24000+ | CNY0.173 (CNY0.1955) |
45000+ | CNY0.171 (CNY0.1932) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.74 (CNY4.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ240DFT2G-Q
Order Code4381434
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base NumberNL17SZ240
IC Case / PackageSC-88A
Logic Case StyleSC-88A
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNL17SZ
Logic IC Base Number17SZ240
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Product Overview
NL17SZ240DFT2G-Q is a single inverting 3-state buffer.
- AEC-Q100 qualified, positive DC supply voltage range from 1.65 to 5.5V
- Propagation delay is 6ns typ (25°C, 1.65 to 1.95V, RL=1Mohm, CL=15pF)
- Input/outputs overvoltage tolerant up to 5.5V, IOFF supports partial power down protection
- Source/sink 24mA at 3.0V, chip complexity <lt/> 100 FETs
- DC output voltage range from -0.5 to VCC + 0.5V (active−mode (high or low state))
- Input rise and fall time range from 0 to 20ns/V (VCC=1.65V to 1.95V)
- Quiescent supply current is 1.0µA max (25°C, VIN=VCC or GND, 5.5V)
- Input capacitance and output capacitance is 2.5pF typ (VCC=5.5V, VIN=0V or VCC)
- Power dissipation capacitance is 11pF typ (10MHz, VCC=3.3V, VIN=0V or VCC)
- SC−88A package, operating temperature range from -55 to +125°C
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
SC-88A
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
17SZ240
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Family / Base Number
NL17SZ240
Logic Case Style
SC-88A
Supply Voltage Min
1.65V
Logic IC Family
NL17SZ
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001