Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNL37WZ07USG
Order Code1311662
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.190 (CNY1.3447) |
| 6000+ | CNY1.070 (CNY1.2091) |
| 12000+ | CNY1.000 (CNY1.130) |
| 18000+ | CNY0.929 (CNY1.0498) |
| 30000+ | CNY0.866 (CNY0.9786) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY3,570.00 (CNY4,034.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL37WZ07USG
Order Code1311662
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base Number-
Logic Case StyleUS8
IC Case / PackageUS8
Logic IC Family37WZ
Logic IC Base Number-
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
US8
Logic IC Family
37WZ
Operating Temperature Min
-55°C
Logic Family / Base Number
-
IC Case / Package
US8
Logic IC Base Number
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002