Print Page
Image is for illustrative purposes only. Please refer to product description.
2,786 In Stock
Need more?
240 Next business day delivery available(Shanghai stock)
2546 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY6.810 (CNY7.6953) |
10+ | CNY4.430 (CNY5.0059) |
100+ | CNY3.640 (CNY4.1132) |
500+ | CNY3.360 (CNY3.7968) |
3000+ | CNY3.300 (CNY3.729) |
9000+ | CNY3.230 (CNY3.6499) |
24000+ | CNY3.210 (CNY3.6273) |
45000+ | CNY3.200 (CNY3.616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY34.05 (CNY38.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLAS7242MUTBG
Order Code2534151
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max8.6ohm
Supply Voltage Range1.65V to 4.5V
IC Case / PackageUQFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ5ohm
On Resistance Max8.6ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
InterfacesUSB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
8.6ohm
IC Case / Package
UQFN
No. of Channels
2Channels
On Resistance Max
8.6ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 4.5V
No. of Pins
10Pins
On Resistance Typ
5ohm
Switch Configuration
DPDT
Interfaces
USB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035