Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
100+ | CNY0.614 (CNY0.6938) |
500+ | CNY0.456 (CNY0.5153) |
3000+ | CNY0.448 (CNY0.5062) |
9000+ | CNY0.439 (CNY0.4961) |
24000+ | CNY0.430 (CNY0.4859) |
45000+ | CNY0.421 (CNY0.4757) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 15
Minimum: 100
Multiple: 5
CNY61.40 (CNY69.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLVVHC1G126DFT1G
Order Code3368314RL
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74VHC1G126
Logic Case StyleSC-88A
IC Case / PackageSC-88A
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SC-88A
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Family / Base Number
74VHC1G126
IC Case / Package
SC-88A
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004