Print Page
Image is for illustrative purposes only. Please refer to product description.
3,078 In Stock
Need more?
3078 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.630 (CNY6.3619) |
500+ | CNY4.280 (CNY4.8364) |
1000+ | CNY3.820 (CNY4.3166) |
5000+ | CNY3.630 (CNY4.1019) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY563.00 (CNY636.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVBAF440T3G
Order Code3368097RL
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDO-221AC
No. of Pins2Pins
Forward Voltage Max485mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
4A
Diode Case Style
DO-221AC
Forward Voltage Max
485mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004