Print Page
8,639 In Stock
Need more?
8639 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY3.280 (CNY3.7064) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 5000+ | CNY2.990 (CNY3.3787) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY342.00 (CNY386.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVBS3100T3G
Order Code2533243RL
Product RangeNRVBS
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeNRVBS
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
NRVBS3100T3G is a surface-mount schottky power rectifier. This device employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high-frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.
- Small compact surface mountable package with J-bend leads
- Rectangular package for automated handling
- Highly stable oxide passivated junction, AEC-Q101 qualified and PPAP capable
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection, epoxy, moulded case
- Polarity band on plastic body indicates cathode lead
- All external surfaces corrosion resistant and terminal leads are readily solderable finish
- Lead and mounting surface temperature for soldering purposes: 260°C max. for 10seconds
- ESD ratings machine model = C, human body model = 3B
- SMC 2-Lead package, operating junction temperature range from -65 to +175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Product Range
NRVBS
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132