Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVTS260ESFT1G
Order Code2473410
Product RangeNRVTS
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max650mV
Forward Surge Current25A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeNRVTS
QualificationAEC-Q101
SVHCNo SVHC (19-Jan-2021)
Product Overview
The NRVTS260ESFT1G is a very-low forward voltage trench-based Schottky Rectifier with moulded epoxy case. It is suitable for use in switching power supplies including compact adapters and flat panel display, high frequency and DC-DC converters, free-wheeling, or-ing diodes and reverse battery protection.
- Fine Lithography Trench-based Schottky technology for very low forward-voltage and low leakage
- Fast switching with exceptional temperature stability
- Low power loss and lower operating temperature
- Higher efficiency for achieving regulatory compliance
- Low thermal resistance
- High surge capability
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Sensing & Instrumentation, LED Lighting
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
SOD-123
Forward Voltage Max
650mV
Operating Temperature Max
175°C
Product Range
NRVTS
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091