Print Page
623 In Stock
Need more?
623 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
50+ | CNY3.340 (CNY3.7742) |
200+ | CNY2.730 (CNY3.0849) |
500+ | CNY2.280 (CNY2.5764) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY334.00 (CNY377.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVTS560EMFST1G
Order Code2508347RL
Product RangeNRVTS
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDFN
No. of Pins5Pins
Forward Voltage Max610mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeNRVTS
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
5Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
5A
Diode Case Style
DFN
Forward Voltage Max
610mV
Operating Temperature Max
175°C
Product Range
NRVTS
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191