Print Page
Image is for illustrative purposes only. Please refer to product description.
4,106 In Stock
Need more?
4106 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.780 (CNY2.0114) |
500+ | CNY1.600 (CNY1.808) |
7500+ | CNY1.410 (CNY1.5933) |
22500+ | CNY1.230 (CNY1.3899) |
60000+ | CNY1.050 (CNY1.1865) |
112500+ | CNY0.848 (CNY0.9582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY178.00 (CNY201.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVUS2MA
Order Code3368073RL
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1.5A
Forward Voltage Max
1.7V
Forward Surge Current
50A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091