Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNSG1001MXTAG
Order Code3973624
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.320 (CNY1.4916) |
| 10000+ | CNY1.290 (CNY1.4577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSG1001MXTAG
Order Code3973624
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSPDT
Frequency Max8.5GHz
Frequency Response RF Min100MHz
RF IC Case StyleX2DFNW
Frequency Response RF Max8.5GHz
IC Case / PackageX2DFNW
No. of Pins6Pins
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Insertion Loss Typ2.5dB
Product Range-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Frequency Max
8.5GHz
RF IC Case Style
X2DFNW
IC Case / Package
X2DFNW
Supply Voltage Max
6V
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
RF Switch Configuration
SPDT
Frequency Response RF Min
100MHz
Frequency Response RF Max
8.5GHz
No. of Pins
6Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
2.5dB
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009