Print Page
Image is for illustrative purposes only. Please refer to product description.
1,085 In Stock
Need more?
1085 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.040 (CNY2.3052) |
500+ | CNY1.430 (CNY1.6159) |
3000+ | CNY1.400 (CNY1.582) |
9000+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY204.00 (CNY230.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSPU5132MUTBG
Order Code2981206RL
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage13.5V
Clamping Voltage Max24V
Diode Case StyleUDFN
No. of Pins6Pins
Minimum Breakdown Voltage13.6V
Maximum Breakdown Voltage17.5V
Peak Pulse Power Dissipation4.8kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
13.5V
Diode Case Style
UDFN
Minimum Breakdown Voltage
13.6V
Peak Pulse Power Dissipation
4.8kW
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
24V
No. of Pins
6Pins
Maximum Breakdown Voltage
17.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361