Print Page
639 In Stock
Need more?
639 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.140 (CNY2.4182) |
500+ | CNY1.450 (CNY1.6385) |
3000+ | CNY1.390 (CNY1.5707) |
9000+ | CNY1.370 (CNY1.5481) |
24000+ | CNY1.340 (CNY1.5142) |
45000+ | CNY1.310 (CNY1.4803) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY214.00 (CNY241.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSPU5201MUTBG
Order Code2981207RL
Product RangeNSPU5201
Technical Datasheet
Product RangeNSPU5201
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max31.5V
Diode Case StyleUDFN
No. of Pins6Pins
Minimum Breakdown Voltage21.7V
Maximum Breakdown Voltage23.7V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
NSPU5201
Reverse Standoff Voltage
20V
Diode Case Style
UDFN
Minimum Breakdown Voltage
21.7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
31.5V
No. of Pins
6Pins
Maximum Breakdown Voltage
23.7V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361