5,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.710 (CNY3.0623) |
| 10+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.973 (CNY1.0995) |
| 500+ | CNY0.875 (CNY0.9888) |
| 1000+ | CNY0.719 (CNY0.8125) |
| 5000+ | CNY0.703 (CNY0.7944) |
Product Information
Product Overview
The NSR05F40NXT5G is a Schottky Barrier Diode optimized for low forward voltage drop and low leakage current. It is offered in a chip scale package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements. It is used in LCD and keypad backlighting, camera photo flash, buck and boost DC-DC converter, reverse voltage and current protection, clamping & protection, mobile handsets, mp3 players, digital camera and camcorders, notebook PCs & PDAs and GPS.
- 420mV at 500mA Low forward voltage drop
- 15μA at 10V Low reverse current VR
- Class 3B human body model & Class C machine model ESD rating
- High speed switching
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
Applications
Portable Devices, Computers & Computer Peripherals, Lighting, Consumer Electronics
Technical Specifications
Single
500mA
10A
0402
-
NSR05
No SVHC (25-Jun-2025)
40V
460mV
150°C
2Pins
Surface Mount
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate