Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNSTB60BDW1T1G
Order Code2728022
Product RangeNSTB60 Series
Technical Datasheet
2,875 In Stock
Need more?
2875 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.930 (CNY2.1809) |
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY0.545 (CNY0.6158) |
| 500+ | CNY0.378 (CNY0.4271) |
| 3000+ | CNY0.292 (CNY0.330) |
| 9000+ | CNY0.246 (CNY0.278) |
| 24000+ | CNY0.233 (CNY0.2633) |
| 45000+ | CNY0.217 (CNY0.2452) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.65 (CNY10.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSTB60BDW1T1G
Order Code2728022
Product RangeNSTB60 Series
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Digital Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN50V
Continuous Collector Current Ic150mA
Collector Emitter Voltage Max PNP50V
Continuous Collector Current150mA
Base Input Resistor R122kohm
Base Emitter Resistor R210kohm
Resistor Ratio, R1 / R2-
Transistor Case StyleSOT-363
RF Transistor CaseSOT-363
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation385mW
Operating Temperature Max150°C
DC Current Gain hFE Min80hFE
Product RangeNSTB60 Series
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
150mA
Continuous Collector Current
150mA
Base Emitter Resistor R2
10kohm
Transistor Case Style
SOT-363
No. of Pins
6 Pin
Power Dissipation
385mW
DC Current Gain hFE Min
80hFE
Qualification
-
MSL
MSL 1 - Unlimited
Digital Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
22kohm
Resistor Ratio, R1 / R2
-
RF Transistor Case
SOT-363
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
NSTB60 Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002