Print Page
Image is for illustrative purposes only. Please refer to product description.
1,710 In Stock
Need more?
1710 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.780 (CNY3.1414) |
500+ | CNY1.860 (CNY2.1018) |
1000+ | CNY1.620 (CNY1.8306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY278.00 (CNY314.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVF4017SG4T1G
Order Code2895761RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Transition Frequency10GHz
Power Dissipation450mW
Continuous Collector Current100mA
Transistor Case StyleSC-82FL
No. of Pins4Pins
DC Current Gain hFE Min150hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Alternatives for NSVF4017SG4T1G
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
10GHz
Continuous Collector Current
100mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
450mW
Transistor Case Style
SC-82FL
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001