Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNSVP264SDSF3T1G
Order Code3131492
Your Part Number
Technical Datasheet
198 In Stock
Need more?
70 Next business day delivery available(Shanghai stock)
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY2.720 (CNY3.0736) |
| 100+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY1.010 (CNY1.1413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.75 (CNY24.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVP264SDSF3T1G
Order Code3131492
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If4.5ohm
Reverse Voltage-
Diode Case StyleSC-70
No. of Pins3 Pin
Diode Capacitance0.23pF
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage950mV
Power Dissipation100mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
-
No. of Pins
3 Pin
Forward Current
50mA
Forward Voltage
950mV
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
4.5ohm
Diode Case Style
SC-70
Diode Capacitance
0.23pF
Operating Temperature Max
125°C
Power Dissipation
100mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007