Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTD2955T4G
Order Code2317614
Your Part Number
Technical Datasheet
7,516 In Stock
Need more?
232 Next business day delivery available(Shanghai stock)
36 Delivery in 3-4 Business Days(SG stock)
7248 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.560 (CNY14.1928) |
| 10+ | CNY8.000 (CNY9.040) |
| 100+ | CNY5.660 (CNY6.3958) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY3.800 (CNY4.294) |
| 5000+ | CNY3.730 (CNY4.2149) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.56 (CNY14.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD2955T4G
Order Code2317614
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
Drain Source On State Resistance0.18ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation55W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTD2955T4G is a -60V P-channel Power MOSFET designed to withstand high energy in the avalanche and commutation modes. It is designed for low voltage, high speed switching applications in power supplies, converters and power motor controls. This device is particularly well suited for bridge circuits where diode speed and commutating safe operating areas are critical and offer an additional safety margin against unexpected voltage transients.
- Avalanche energy specified
- IDSS and VDS (on) specified at elevated temperature
- ±20V Gate to source voltage
- 2.73°C/W Thermal resistance, junction to case
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
12A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
55W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.18ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
4Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for NTD2955T4G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033