Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.300 (CNY1.469) |
| 9000+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY3,900.00 (CNY4,407.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTGS3443T1G
Order Code2442209
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2A
Drain Source On State Resistance0.065ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max950mV
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTGS3443T1G is a P-channel Power MOSFET offers -20V drain source voltage and -2.2A continuous drain current. It is suitable for power management in portable and battery-powered products, cellular and cordless telephones and PCMCIA cards.
- Ultra-low RDS (ON)
- Higher efficiency extending battery life
- Miniature surface-mount package
- -55 to 150°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Power Management, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2A
Transistor Case Style
TSOP
Rds(on) Test Voltage
4.5V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
950mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NTGS3443T1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001