Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTH4L020N090SC1.
Order Code4070486
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
1,344 In Stock
Need more?
1344 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.270 (CNY234.2151) |
| 5+ | CNY195.110 (CNY220.4743) |
| 10+ | CNY182.950 (CNY206.7335) |
| 50+ | CNY170.790 (CNY192.9927) |
| 100+ | CNY158.630 (CNY179.2519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.27 (CNY234.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTH4L020N090SC1.
Order Code4070486
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id116A
Drain Source Voltage Vds900V
Drain Source On State Resistance0.016ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation484W
Operating Temperature Max175°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
116A
Drain Source On State Resistance
0.016ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
SVHC
Lead
Channel Type
N Channel
Drain Source Voltage Vds
900V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
484W
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008309