Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.970 (CNY93.7561) |
| 5+ | CNY71.510 (CNY80.8063) |
| 10+ | CNY60.040 (CNY67.8452) |
| 50+ | CNY59.250 (CNY66.9525) |
Product Information
Product Overview
SUPERFET III MOSFET is ON Semiconductor’s brand new high voltage super junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET FAST series is very suitable for the various power systems for miniaturization and higher efficiency. Applications include telecom / server power supplies, industrial power supplies, EV charger, cloud system and UPS / solar.
- Ultra low gate charge (typical Qg= 132nC)
- Low effective output capacitance (typ Coss(eff.)= 1267pF)
- 100% avalanche tested
- Fast switching performance with robust body diode
- Kelvin source configuration
- Higher system reliability at low temperature operation
- Low switching, higher system reliability, lower Vgs oscillation
Technical Specifications
N Channel
62A
TO-247
10V
379W
150°C
-
650V
0.032ohm
Through Hole
4V
4Pins
SUPERFET III FAST
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate