Print Page
Image is for illustrative purposes only. Please refer to product description.
13,179 In Stock
Need more?
13179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.320 (CNY1.4916) |
| 500+ | CNY0.869 (CNY0.982) |
| 1500+ | CNY0.852 (CNY0.9628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY132.00 (CNY149.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJD4158CT1G
Order Code2533193RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id250mA
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)1ohm
Continuous Drain Current Id N Channel250mA
Continuous Drain Current Id P Channel250mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel1ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel1ohm
Transistor Case StyleSC-88
Gate Source Threshold Voltage Max1.2V
No. of Pins6Pins
Power Dissipation Pd270mW
Power Dissipation N Channel270mW
Power Dissipation P Channel270mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTJD4158CT1G is a N/P-channel complementary Small Signal MOSFET designed for cell phones, MP3s, digital cameras and PDAs. It is suitable for DC-to-DC conversion, load management and load switch applications.
- Leading 20V Trench for low RDS (ON) performance
- ESD protected gate
- Small footprint
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
250mA
On Resistance Rds(on)
1ohm
Continuous Drain Current Id P Channel
250mA
Drain Source On State Resistance N Channel
1ohm
Drain Source On State Resistance P Channel
1ohm
Gate Source Threshold Voltage Max
1.2V
Power Dissipation Pd
270mW
Power Dissipation P Channel
270mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
250mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SC-88
No. of Pins
6Pins
Power Dissipation N Channel
270mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016