Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLUD4C26NTAG
Order Code2728028RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id7.3A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel7.3A
On Resistance Rds(on)0.0175ohm
Continuous Drain Current Id P Channel7.3A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.021ohm
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.1V
Transistor Case StyleUDFN
Power Dissipation Pd1.7W
No. of Pins6Pins
Power Dissipation N Channel1.7W
Power Dissipation P Channel1.7W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
7.3A
Continuous Drain Current Id N Channel
7.3A
Continuous Drain Current Id P Channel
7.3A
Drain Source On State Resistance N Channel
0.021ohm
Rds(on) Test Voltage
10V
Transistor Case Style
UDFN
No. of Pins
6Pins
Power Dissipation P Channel
1.7W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
On Resistance Rds(on)
0.0175ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
1.1V
Power Dissipation Pd
1.7W
Power Dissipation N Channel
1.7W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001