Print Page
Image is for illustrative purposes only. Please refer to product description.
1,145 In Stock
Need more?
1145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY13.260 (CNY14.9838) |
| 250+ | CNY12.250 (CNY13.8425) |
| 500+ | CNY11.100 (CNY12.543) |
| 1000+ | CNY9.790 (CNY11.0627) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,326.00 (CNY1,498.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFD5C680NLT1G
Order Code2895709RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id26A
On Resistance Rds(on)0.023ohm
Continuous Drain Current Id N Channel26A
Continuous Drain Current Id P Channel26A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.028ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Gate Source Threshold Voltage Max2.2V
Transistor Case StyleDFN
Power Dissipation Pd19W
No. of Pins8Pins
Power Dissipation N Channel19W
Power Dissipation P Channel19W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
On Resistance Rds(on)
0.023ohm
Continuous Drain Current Id P Channel
26A
Drain Source On State Resistance N Channel
0.028ohm
Drain Source On State Resistance P Channel
-
Transistor Case Style
DFN
No. of Pins
8Pins
Power Dissipation P Channel
19W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
26A
Continuous Drain Current Id N Channel
26A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
19W
Power Dissipation N Channel
19W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001