Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTMFS011N15MC
Order Code3528504
Your Part Number
Technical Datasheet
5,797 In Stock
Need more?
5797 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.760 (CNY118.3788) |
| 5+ | CNY89.120 (CNY100.7056) |
| 10+ | CNY73.480 (CNY83.0324) |
| 50+ | CNY69.300 (CNY78.309) |
| 100+ | CNY65.110 (CNY73.5743) |
| 250+ | CNY63.810 (CNY72.1053) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY104.76 (CNY118.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS011N15MC
Order Code3528504
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id78A
Drain Source On State Resistance9000µohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.35V
Power Dissipation147W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
NTMFS011N15MC is a single N-channel, power MOSFET. Typical applications are synchronous rectification, AC-DC and DC-DC power supplies, AC-DC adapters (USB PD) SR, load switch.
- Small footprint (5 x 6mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Drain-to-source breakdown voltage is 150V
- Gate-to-source voltage is ±20V
- Continuous drain current is 10.7A at TA = 25°C
- Power dissipation is 2.7W at TA = 25°C
- Operating junction and storage temperature range from -55 to +150°C
- PQFN8 package
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
78A
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
147W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
9000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.35V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034