Print Page
Image is for illustrative purposes only. Please refer to product description.
2,990 In Stock
Need more?
2990 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.760 (CNY6.5088) |
500+ | CNY5.010 (CNY5.6613) |
1500+ | CNY4.220 (CNY4.7686) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY576.00 (CNY650.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS5C426NT1G
Order Code2677178RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id235A
Drain Source On State Resistance0.0011ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation128W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
NTMFS5C426NT1G is a single N-channel power MOSFET. It has low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses.
- Continuous drain current is 235A at (TC = 25°C)
- Drain-to-source breakdown voltage is 40V minimum at (VGS = 0V, ID = 250µA)
- Zero gate voltage drain current is 10µA maximum at (TJ = 25°C)
- Gate-to-source leakage current is 100nA maximum at (VDS = 0V, VGS = 20V)
- Threshold temperature coefficient is -8.6mV/°C typical at (TJ = 25°C)
- Drain-to-source on resistance is 1.1mohm typical at (VGS = 10V, ID = 50A)
- Input capacitance is 4300pF typical at (VGS = 0V, f = 1MHz, VDS = 25V)
- Turn-on delay time is 15ns typical at (VGS = 10V, VDS = 20V, ID = 50A, RG = 2.5 ohm)
- Rise time is 47ns typical at (VGS = 10V, VDS = 20V, ID = 50A, RG = 2.5 ohm)
- Junction temperature range from -55°C to +175°C, DFN5 package
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
235A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
128W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0011ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148