Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTMT150N65S3HF
Order Code3677733
Product RangeSUPERFET III FRFET
Your Part Number
Technical Datasheet
1,211 In Stock
Need more?
1211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.870 (CNY57.4831) |
| 10+ | CNY33.820 (CNY38.2166) |
| 100+ | CNY28.560 (CNY32.2728) |
| 500+ | CNY28.490 (CNY32.1937) |
| 1000+ | CNY26.130 (CNY29.5269) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY50.87 (CNY57.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMT150N65S3HF
Order Code3677733
Product RangeSUPERFET III FRFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id24A
Drain Source On State Resistance0.121ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation192W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSUPERFET III FRFET
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
192W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.121ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
4Pins
Product Range
SUPERFET III FRFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357