Print Page
Image is for illustrative purposes only. Please refer to product description.
39,000 In Stock
Need more?
39000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.741 (CNY0.8373) |
| 9000+ | CNY0.727 (CNY0.8215) |
| 24000+ | CNY0.714 (CNY0.8068) |
| 45000+ | CNY0.707 (CNY0.7989) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY2,223.00 (CNY2,511.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR2101PT1G
Order Code2317890
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id3.7A
Drain Source On State Resistance0.052ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation960mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTR2101PT1G is a P-channel Small-signal MOSFET offers -8V drain source voltage and -3.7A continuous drain current. It is suitable for DC-to-DC converters, high side load switch, cellular phone, notebook, PDAs.
- Leading Trench technology for low RDS (ON)
- -1.8V Rated for low voltage gate drive
- Surface-mount for small footprint (3 x 3mm)
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.7A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.052ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NTR2101PT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003