Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.726 (CNY0.8204) |
| 9000+ | CNY0.703 (CNY0.7944) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 3000
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTS2101PT1G
Order Code2442262
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id1.4A
Drain Source On State Resistance0.1ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation290mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTS2101PT1G is a P-channel Power MOSFET offers -8V drain source voltage and -1.4A continuous drain current. It is suitable for high side load switch, charging circuit, single cell battery applications such as cell phones, digital cameras and PDAs.
- Leading Trench technology for low RDS (ON) extending battery life
- -1.8V Rated for low voltage gate drive
- Surface-mount for small footprint (2 x 2mm)
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Portable Devices, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.4A
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
290mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001