Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTTFD4D0N04HLTWG
Order Code3464013RL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY9.000 (CNY10.170) |
| 500+ | CNY7.240 (CNY8.1812) |
| 1000+ | CNY6.760 (CNY7.6388) |
| 5000+ | CNY6.630 (CNY7.4919) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY900.00 (CNY1,017.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFD4D0N04HLTWG
Order Code3464013RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id60A
Drain Source Voltage Vds P Channel40V
On Resistance Rds(on)0.0037ohm
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel0.0045ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Transistor Case StyleWQFN
Power Dissipation Pd26W
No. of Pins12Pins
Power Dissipation N Channel26W
Power Dissipation P Channel26W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.0037ohm
Continuous Drain Current Id P Channel
60A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
WQFN
No. of Pins
12Pins
Power Dissipation P Channel
26W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
0.0045ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
26W
Power Dissipation N Channel
26W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024