Print Page
Image is for illustrative purposes only. Please refer to product description.
2,520 In Stock
Need more?
2520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY8.670 (CNY9.7971) |
| 500+ | CNY7.550 (CNY8.5315) |
| 1000+ | CNY7.230 (CNY8.1699) |
| 5000+ | CNY6.900 (CNY7.797) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY867.00 (CNY979.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFD9D0N06HLTWG
Order Code3464014RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id38A
Continuous Drain Current Id N Channel38A
On Resistance Rds(on)0.0073ohm
Continuous Drain Current Id P Channel38A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.009ohm
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Transistor Case StyleWQFN
Gate Source Threshold Voltage Max1.6V
No. of Pins12Pins
Power Dissipation Pd26W
Power Dissipation N Channel26W
Power Dissipation P Channel26W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
38A
Continuous Drain Current Id P Channel
38A
Drain Source On State Resistance N Channel
0.009ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
Power Dissipation Pd
26W
Power Dissipation P Channel
26W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
38A
On Resistance Rds(on)
0.0073ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Transistor Case Style
WQFN
No. of Pins
12Pins
Power Dissipation N Channel
26W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024