Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTUD3170NZT5G
Order Code2533208RL
Your Part Number
Technical Datasheet
5,824 In Stock
Need more?
5824 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY2.000 (CNY2.260) |
| 250+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 4000+ | CNY1.210 (CNY1.3673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY200.00 (CNY226.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTUD3170NZT5G
Order Code2533208RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id220mA
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel220mA
On Resistance Rds(on)0.75ohm
Continuous Drain Current Id P Channel220mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.75ohm
Drain Source On State Resistance P Channel0.75ohm
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Transistor Case StyleSOT-963
No. of Pins6Pins
Power Dissipation Pd125mW
Power Dissipation N Channel125mW
Power Dissipation P Channel125mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTUD3170NZT5G is a dual N-channel Small Signal MOSFET offers a low RDS (ON) solution in the ultra small package. It is suitable for general purpose interfacing switch and analogue switch applications.
- 1.5V Gate voltage rating
- Ultra thin profile (<lt/>0.5mm)
- Fit easily into extremely thin environments such as portable electronics
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
220mA
Continuous Drain Current Id N Channel
220mA
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance N Channel
0.75ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-963
Power Dissipation Pd
125mW
Power Dissipation P Channel
125mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.75ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.75ohm
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Power Dissipation N Channel
125mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237