Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 5000+ | CNY1.950 (CNY2.2035) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY332.00 (CNY375.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTUD3174NZT5G
Order Code2845409RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id220mA
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.75ohm
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel1.5ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-963
Gate Source Threshold Voltage Max1V
Power Dissipation Pd125mW
No. of Pins6Pins
Power Dissipation N Channel125mW
Power Dissipation P Channel125mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
220mA
On Resistance Rds(on)
0.75ohm
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance N Channel
1.5ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Power Dissipation P Channel
125mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
220mA
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-963
Power Dissipation Pd
125mW
Power Dissipation N Channel
125mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012