Print Page
Image is for illustrative purposes only. Please refer to product description.
23,875 In Stock
Need more?
3590 Delivery in 3-4 Business Days(Shanghai stock)
20285 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.801 (CNY0.9051) |
| 1000+ | CNY0.678 (CNY0.7661) |
| 5000+ | CNY0.555 (CNY0.6272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY108.00 (CNY122.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTZD3155CT2G
Order Code2724460RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id540mA
On Resistance Rds(on)0.4ohm
Continuous Drain Current Id N Channel540mA
Continuous Drain Current Id P Channel540mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.4ohm
Drain Source On State Resistance P Channel0.4ohm
Rds(on) Test Voltage4.5V
Transistor Case StyleSOT-563
Gate Source Threshold Voltage Max1V
No. of Pins6Pins
Power Dissipation Pd250mW
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.4ohm
Continuous Drain Current Id P Channel
540mA
Drain Source On State Resistance N Channel
0.4ohm
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
250mW
Power Dissipation P Channel
250mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
540mA
Continuous Drain Current Id N Channel
540mA
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.4ohm
Transistor Case Style
SOT-563
No. of Pins
6Pins
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NTZD3155CT2G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302