Print Page
45,369 In Stock
Need more?
634 Next business day delivery available(Shanghai stock)
16830 Delivery in 3-4 Business Days(Shanghai stock)
27905 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.150 (CNY1.2995) |
| 50+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.964 (CNY1.0893) |
| 500+ | CNY0.831 (CNY0.939) |
| 1500+ | CNY0.815 (CNY0.921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.75 (CNY6.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP2105LT1G
Order Code2101833
Product RangeNUP21
Technical Datasheet
Product RangeNUP21
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max44V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage26.2V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation350W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NUP2105LT1G is a dual bi-directional TVS Diode Array, designed for applications requiring voltage protection capability. Intended for use in overvoltage and ESD sensitive equipment. This device features a dual junction common cathode configuration designed to protect two independent lines.
- Low Reverse Leakage Current
- Low Capacitance High-speed CAN Data Rate
Applications
Industrial, Automotive, Communications & Networking
Technical Specifications
Product Range
NUP21
Reverse Standoff Voltage
24V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
26.2V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Bidirectional
Clamping Voltage Max
44V
No. of Pins
3Pins
Maximum Breakdown Voltage
32V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for NUP2105LT1G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363