Print Page
9,563 In Stock
Need more?
9563 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.530 (CNY1.7289) |
500+ | CNY1.320 (CNY1.4916) |
3000+ | CNY1.080 (CNY1.2204) |
9000+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY153.00 (CNY172.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NUP3105LT1G is a dual line CAN Bus Protector Diode designed to protect the CAN transceiver in high-speed and fault tolerant networks from ESD and other harmful transient voltage events. The device provides bidirectional protection for each data line for improving system reliability and meeting stringent EMI requirements.
- 350W Peak power dissipation per line (8 x 20μsec waveform)
- <lt/>100nA Low reverse leakage current
- Low capacitance high-speed CAN data rates
- IEC 61000-4-2 (ESD) level 4
- IEC 61000-4-4 (EFT) 50A - 5/50ns
- IEC 61000-4-5 (Lighting) 8A (8/20μs)
- -55 to 150°C Operating junction temperature range
Applications
Communications & Networking, Automotive, Automation & Process Control, Commercial, Industrial
Technical Specifications
Clamping Voltage Vc Max
66V
No. of Pins
3Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
32V
Product Range
NUP31
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NUP3105LT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004