Print Page
7,340 In Stock
Need more?
616 Delivery in 3-4 Business Days(Shanghai stock)
6724 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.590 (CNY1.7967) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY162.00 (CNY183.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
NUP4114HMR6T1G is an ESD protection diode array. It is designed to protect high-speed data lines from ESD. Ultra-low capacitance and a high level of ESD protection make this device well-suited for use in USB 2.0 high-speed applications. It is also used in applications such as LVDS, USB 2.0 high-speed data line and power line protection, digital video interface (DVI) and HDMI, gigabit ethernet, monitors and flat panel displays, and notebook computers.
- Low clamping voltage, low leakage
- IEC61000-4-2 Level 4 ESD protection
- AEC-Q101 qualified and PPAP capable
- Breakdown voltage is 6.5V typical at (T = 1mA, TJ = 25°C)
- Reverse leakage current is 1µA maximum at (VRWM = 5.5V, TJ = 25°C)
- Clamping voltage is 8.3A typical at (IPP = 1A, TJ = 25°C)
- 12A maximum peak pulse current at (8/20s waveform, TJ = 25°C)
- Junction capacitance is 0.6pF maximum at (VR = 0V, f = 1MHz between I/O pins and GND)
- Response time is <lt/> 1.0ns typical
- Junction temperature range from -40°C to +125°C, TSOP-6 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSOP
Operating Voltage
5.5V
Product Range
NUP4114
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NUP4114HMR6T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635