Print Page
Image is for illustrative purposes only. Please refer to product description.
3,403 In Stock
Need more?
3403 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY12.560 (CNY14.1928) |
| 500+ | CNY11.060 (CNY12.4978) |
| 1000+ | CNY10.770 (CNY12.1701) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,256.00 (CNY1,419.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVD5117PLT4G-VF01
Order Code3368857RL
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id61A
Drain Source On State Resistance0.012ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation118W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
NVD5117PLT4G-VF01 is a single, P-channel, power MOSFET.
- Low RDS(on) to minimize conduction losses
- High current capability, avalanche energy specified
- AEC-Q101 qualified
- Continuous drain current is -61A at (TC = 25°C)
- Drain-to-source breakdown voltage is -60V minimum at (VGS = 0V, ID = -250µA)
- Gate-to-source leakage current is 100nA maximum at (VDS = 0V, VGS = 20V)
- Drain-to-source on resistance is 12mohm typical at (VGS = -10V, ID = -29A)
- Turn-on delay time is 22ns typical at (VGS = -4.5V, VDS = -48V, ID = -29A, RG = 2.5 ohm)
- Rise time is 195ns typical at (VGS = -4.5V, VDS = -48V, ID = -29A, RG = 2.5 ohm)
- Junction temperature range from -55°C to 175°C, DPAK package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
61A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
118W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004