Print Page
Image is for illustrative purposes only. Please refer to product description.
3,402 In Stock
Need more?
3402 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY18.320 (CNY20.7016) |
| 500+ | CNY17.880 (CNY20.2044) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,832.00 (CNY2,070.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C446NLT1G
Order Code2835598RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id145A
On Resistance Rds(on)0.0022ohm
Continuous Drain Current Id N Channel145A
Continuous Drain Current Id P Channel145A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.00265ohm
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Transistor Case StyleDFN
Gate Source Threshold Voltage Max2.2V
No. of Pins8Pins
Power Dissipation Pd125W
Power Dissipation N Channel125W
Power Dissipation P Channel125W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
NVMFD5C446NLT1G is a dual N-channel power MOSFET. It has low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses.
- AEC-Q101 qualified and PPAP capable
- Drain-to-source breakdown voltage is 40V minimum at (VGS = 0V, ID = 250µA)
- Gate-to-source leakage current is 100nA maximum at (VDS = 0V, VGS = 20V)
- Negative threshold temperature coefficient is -5.2mV/°C typical at (TJ = 25°C)
- Drain-to-source on resistance is 2.2mohm typical at (VGS = 10V, ID = 20A)
- Input capacitance is 3170pF typical at (VGS = 0V, f = 1MHz, VDS = 25V)
- Gate-to-drain charge is 7nC typical at (VGS = 4.5V, VDS = 32V; ID = 50A)
- Turn-on delay time is 14.8ns typical at (VGS = 4.5V, VDS = 32V, ID = 5A, RG = 1 ohm)
- Rise time is 16.8ns typical at (VGS = 4.5V, VDS = 32V, ID = 5A, RG = 1 ohm)
- Junction temperature range from -55°C to +175°C, DFN8 package
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
On Resistance Rds(on)
0.0022ohm
Continuous Drain Current Id P Channel
145A
Drain Source On State Resistance N Channel
0.00265ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
125W
Power Dissipation P Channel
125W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
145A
Continuous Drain Current Id N Channel
145A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Transistor Case Style
DFN
No. of Pins
8Pins
Power Dissipation N Channel
125W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012