Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C446NLWFT1G
Order Code2835599
Your Part Number
Technical Datasheet
2,375 In Stock
Need more?
2375 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.610 (CNY43.6293) |
| 10+ | CNY29.480 (CNY33.3124) |
| 100+ | CNY21.180 (CNY23.9334) |
| 500+ | CNY20.790 (CNY23.4927) |
| 1000+ | CNY19.520 (CNY22.0576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.61 (CNY43.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C446NLWFT1G
Order Code2835599
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel145A
Continuous Drain Current Id P Channel145A
Drain Source On State Resistance N Channel0.00265ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation N Channel125W
Power Dissipation P Channel125W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
145A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
125W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
145A
Drain Source On State Resistance N Channel
0.00265ohm
Transistor Case Style
DFN
Power Dissipation N Channel
125W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012