Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C446NT1G
Order Code2895698RL
Your Part Number
Technical Datasheet
805 In Stock
Need more?
805 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY17.450 (CNY19.7185) |
| 500+ | CNY16.990 (CNY19.1987) |
| 1000+ | CNY16.100 (CNY18.193) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,745.00 (CNY1,971.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C446NT1G
Order Code2895698RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id127A
Drain Source Voltage Vds P Channel40V
On Resistance Rds(on)0.0024ohm
Continuous Drain Current Id N Channel127A
Continuous Drain Current Id P Channel127A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0029ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN
Gate Source Threshold Voltage Max3.5V
No. of Pins8Pins
Power Dissipation Pd89W
Power Dissipation N Channel89W
Power Dissipation P Channel89W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
127A
On Resistance Rds(on)
0.0024ohm
Continuous Drain Current Id P Channel
127A
Drain Source On State Resistance N Channel
0.0029ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
89W
Power Dissipation P Channel
89W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
127A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
DFN
No. of Pins
8Pins
Power Dissipation N Channel
89W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001