Print Page
Image is for illustrative purposes only. Please refer to product description.
1,479 In Stock
Need more?
1479 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY12.630 (CNY14.2719) |
500+ | CNY11.900 (CNY13.447) |
1500+ | CNY11.150 (CNY12.5995) |
3000+ | CNY10.420 (CNY11.7746) |
4500+ | CNY9.670 (CNY10.9271) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,263.00 (CNY1,427.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C462NLWFT1G
Order Code2835601RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id84A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel84A
On Resistance Rds(on)0.0039ohm
Continuous Drain Current Id P Channel84A
Drain Source On State Resistance N Channel0.0039ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel0.0039ohm
Rds(on) Test Voltage10V
Transistor Case StyleDFN
Gate Source Threshold Voltage Max2.2V
No. of Pins8Pins
Power Dissipation Pd50W
Power Dissipation N Channel50W
Power Dissipation P Channel50W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
84A
Continuous Drain Current Id N Channel
84A
Continuous Drain Current Id P Channel
84A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
50W
Power Dissipation P Channel
50W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
On Resistance Rds(on)
0.0039ohm
Drain Source On State Resistance N Channel
0.0039ohm
Drain Source On State Resistance P Channel
0.0039ohm
Transistor Case Style
DFN
No. of Pins
8Pins
Power Dissipation N Channel
50W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012