Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C466NLT1G
Order Code2835602RL
Your Part Number
Technical Datasheet
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY9.220 (CNY10.4186) |
| 500+ | CNY7.480 (CNY8.4524) |
| 1000+ | CNY7.380 (CNY8.3394) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY922.00 (CNY1,041.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C466NLT1G
Order Code2835602RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id52A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel52A
On Resistance Rds(on)0.0062ohm
Continuous Drain Current Id P Channel52A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0074ohm
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Transistor Case StyleDFN
No. of Pins8Pins
Power Dissipation Pd40W
Power Dissipation N Channel40W
Power Dissipation P Channel40W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
52A
Continuous Drain Current Id N Channel
52A
Continuous Drain Current Id P Channel
52A
Drain Source On State Resistance N Channel
0.0074ohm
Rds(on) Test Voltage
10V
Transistor Case Style
DFN
Power Dissipation Pd
40W
Power Dissipation P Channel
40W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
On Resistance Rds(on)
0.0062ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Power Dissipation N Channel
40W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012