Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C470NLT1G
Order Code2835604RL
Your Part Number
Technical Datasheet
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY6.520 (CNY7.3676) |
| 1000+ | CNY5.230 (CNY5.9099) |
| 5000+ | CNY5.190 (CNY5.8647) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY816.00 (CNY922.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C470NLT1G
Order Code2835604RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id36A
Continuous Drain Current Id N Channel36A
On Resistance Rds(on)0.0092ohm
Continuous Drain Current Id P Channel36A
Drain Source On State Resistance N Channel0.0115ohm
Transistor MountingSurface Mount
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Transistor Case StyleDFN
Gate Source Threshold Voltage Max2.2V
No. of Pins8Pins
Power Dissipation Pd24W
Power Dissipation N Channel24W
Power Dissipation P Channel24W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
36A
Continuous Drain Current Id P Channel
36A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
24W
Power Dissipation P Channel
24W
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.0092ohm
Drain Source On State Resistance N Channel
0.0115ohm
Drain Source On State Resistance P Channel
-
Transistor Case Style
DFN
No. of Pins
8Pins
Power Dissipation N Channel
24W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012