Print Page
Image is for illustrative purposes only. Please refer to product description.
1,993 In Stock
Need more?
1993 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY13.740 (CNY15.5262) |
500+ | CNY13.710 (CNY15.4923) |
1500+ | CNY13.680 (CNY15.4584) |
3000+ | CNY13.650 (CNY15.4245) |
4500+ | CNY13.610 (CNY15.3793) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,374.00 (CNY1,552.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD5C668NLT1G
Order Code2895719RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id68A
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)0.0054ohm
Continuous Drain Current Id N Channel68A
Continuous Drain Current Id P Channel68A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.0054ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.0054ohm
Transistor Case StyleDFN
Gate Source Threshold Voltage Max2V
No. of Pins8Pins
Power Dissipation Pd57.5W
Power Dissipation N Channel57.5W
Power Dissipation P Channel57.5W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
68A
On Resistance Rds(on)
0.0054ohm
Continuous Drain Current Id P Channel
68A
Drain Source On State Resistance N Channel
0.0054ohm
Drain Source On State Resistance P Channel
0.0054ohm
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
57.5W
Power Dissipation P Channel
57.5W
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
68A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
DFN
No. of Pins
8Pins
Power Dissipation N Channel
57.5W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001