Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVMFD6H840NLT1G
Order Code3265485RL
Product RangeNVMFD6H840NL Series
Technical Datasheet
883 In Stock
Need more?
70 Next business day delivery available(Shanghai stock)
813 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY11.730 (CNY13.2549) |
| 500+ | CNY10.170 (CNY11.4921) |
| 1000+ | CNY10.060 (CNY11.3678) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,173.00 (CNY1,325.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFD6H840NLT1G
Order Code3265485RL
Product RangeNVMFD6H840NL Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Drain Source Voltage Vds N Channel80V
Continuous Drain Current Id74A
Drain Source Voltage Vds P Channel80V
On Resistance Rds(on)0.0057ohm
Continuous Drain Current Id N Channel74A
Continuous Drain Current Id P Channel74A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel5700µohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel5700µohm
Transistor Case StyleDFN
Gate Source Threshold Voltage Max2V
No. of Pins8Pins
Power Dissipation Pd90W
Power Dissipation N Channel90W
Power Dissipation P Channel90W
Operating Temperature Max175°C
Product RangeNVMFD6H840NL Series
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Continuous Drain Current Id
74A
On Resistance Rds(on)
0.0057ohm
Continuous Drain Current Id P Channel
74A
Drain Source On State Resistance N Channel
5700µohm
Drain Source On State Resistance P Channel
5700µohm
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
90W
Power Dissipation P Channel
90W
Product Range
NVMFD6H840NL Series
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Drain Source Voltage Vds N Channel
80V
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id N Channel
74A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
DFN
No. of Pins
8Pins
Power Dissipation N Channel
90W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024