Print Page
Image is for illustrative purposes only. Please refer to product description.
1,480 In Stock
Need more?
1480 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY14.290 (CNY16.1477) |
500+ | CNY13.450 (CNY15.1985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,429.00 (CNY1,614.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5C420NLWFT1G
Order Code3677742RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id277A
Drain Source On State Resistance0.0008ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation146W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
277A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
146W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0008ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001