Print Page
501 In Stock
Need more?
501 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.480 (CNY1.6724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY245.00 (CNY276.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoP6KE350CA
Order Code1470977RL
Product RangeP6KE3
Technical Datasheet
Product RangeP6KE3
TVS PolarityBidirectional
Reverse Standoff Voltage300V
Clamping Voltage Max482V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage332V
Maximum Breakdown Voltage368V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (27-Jun-2018)
Alternatives for P6KE350CA
1 Product Found
Product Overview
The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <lt/>1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- <lt/>1mA above 10V IR
Applications
Industrial
Technical Specifications
Product Range
P6KE3
Reverse Standoff Voltage
300V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
332V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead (27-Jun-2018)
TVS Polarity
Bidirectional
Clamping Voltage Max
482V
No. of Pins
2Pins
Maximum Breakdown Voltage
368V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005